Part Details for MEF005 by Mersen Electrical Power
Overview of MEF005 by Mersen Electrical Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MEF005
MEF005 CAD Models
MEF005 Part Data Attributes
|
MEF005
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
MEF005
Mersen Electrical Power
Electric Fuse, Fast Blow, 5A, 35A (IR), MICRO,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 7.7 mm | |
Body Length or Diameter | 8.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MICRO | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 35 A | |
Rated Current | 5 A | |
Reference Standard | CCC, CSA, SEMKO, UL, VDE |