Part Details for MEG-CCH-02U-LOADED by Megladon Manufacturing Group Ltd
Overview of MEG-CCH-02U-LOADED by Megladon Manufacturing Group Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1870ARMZ-1.0-R7 | Analog Devices | 1.0MHz, Light Load Eff Enabled | |
ADP1873ARMZ-0.3-R7 | Analog Devices | 300kHz, Light Load Eff Enabled | |
ADP1875ARQZ-0.3-R7 | Analog Devices | 300kHz, Light Load Eff Enabled |
Price & Stock for MEG-CCH-02U-LOADED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
705-MEG-CCH-02U-LOAD
|
Mouser Electronics | Patch Panels RoHS: Compliant | 1 |
|
$1,773.0000 | Buy Now |