Part Details for MEH-5/2-5,0-L-B (ALTERNATE: 173134) by Festo
Overview of MEH-5/2-5,0-L-B (ALTERNATE: 173134) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEH-5/2-5,0-L-B (ALTERNATE: 173134)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71891884
|
RS | Valve, air, 5/2, 5mm subbase type, 24VDC solenoid, pneu spring reset | Festo "MEH-5/2-5,0-L-B" RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$252.2000 | RFQ |