Part Details for MEJ1S1505SC by Murata Power Solutions
Overview of MEJ1S1505SC by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEJ1S1505SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W5743
|
Newark | Dc-Dc Converter, Medical, 5V, 0.2A, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Murata Power Solutions MEJ1S1505SC Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1500 / $8.2500 | Buy Now |
DISTI #
811-3352-5-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
25 In Stock |
|
$6.2600 / $8.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Tube | 0Tube |
|
$6.5000 | Buy Now |
DISTI #
MEJ1S1505SC
|
TME | Converter: DC/DC, 1W, Uin: 13.5÷16.5V, Uout: 5VDC, Iout: 200mA, SIP Min Qty: 1 | 0 |
|
$6.9800 / $8.2400 | RFQ |
DISTI #
000000000003947815
|
Sager | Isolated DC/DC Converters - Through Hole 13.5V IN TO 16.5V IN 5V OUT Min Qty: 1 | 0 |
|
$6.8300 / $7.5300 | Buy Now |