Filter Your Search
1 - 1 of 1 results
|
MEJ1S1505SC
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 15 V | 5 V | 16.5 V | 13.5 V | 200 mA | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 74 % | 1.2 % | 6 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-T4 | e3 | ANSI, UL | 85 °C | -40 °C | 4 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | MURATA MANUFACTURING CO LTD | SIP-7/4 | compliant | EAR99 | Murata Electronics |