MELFC0204-TC-1070DT
VENKEL LTD
Description: Fixed Resistor, Thin Film, 0.25W, 107ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF

Overview of MELFC0204-TC-1070DT by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare Energy and Power Systems Medical Imaging Renewable Energy Robotics and Drones

Price & Stock for MELFC0204-TC-1070DT by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # MELFC0204-TC-1070DT
Venkel Ltd. MELF Coated Thin Film CR, 0204, 1/4W, �50PPM, 107R, �0.5% RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Reel 0
Buy Now

CAD Models for MELFC0204-TC-1070DT by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MELFC0204-TC-1070DT by VENKEL LTD

MELFC0204-TC-1070DT
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
MELF
Reach Compliance Code
compliant
Samacsys Manufacturer
Venkel
Additional Feature
ANTI-SULFUR; PRECISION
Construction
Cylindrical
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.4 mm
Package Length
3.5 mm
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
107 Ω
Resistor Type
FIXED RESISTOR
Size Code
1406
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. MELFC0204-TC-1070DT
    VENKEL LTD
    Fixed Resistor, Thin Film, 0.25W, 107ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF
    VS

Alternate Parts for MELFC0204-TC-1070DT

This table gives cross-reference parts and alternative options found for MELFC0204-TC-1070DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MELFC0204-TC-1070DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NFR0204VD1070DTRF Fixed Resistor, Metal Film, 0.25W, 107ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF, ROHS COMPLIANT NIC Components Corp MELFC0204-TC-1070DT vs NFR0204VD1070DTRF
NFR0204VD1070DTRQYF Fixed Resistor, Thin Film, 0.25W, 107ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF NIC Components Corp MELFC0204-TC-1070DT vs NFR0204VD1070DTRQYF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MELFC0204-TC-1070DT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MELFC0204-TC-1070DT by VENKEL LTD

Select Manufacturer
Which Manufacturer of MELFC0204-TC-1070DT would you like to use for your alert(s)?
  • Please alert me when MELFC0204-TC-1070DT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MELFC0204-TC-1070DT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MELFC0204-TC-1070DT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MELFC0204-TC-1070DT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MELFC0204-TC-1070DT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MELFC0204-TC-1070DT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: