Part Details for MELFM0204-TC-1050FT by VENKEL LTD
Overview of MELFM0204-TC-1050FT by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MELFM0204-TC-1050FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Venkel Ltd. | MELF Molded Thin Film CR, 0204, 1/4W, �50PPM, 105R, �1% RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
Part Details for MELFM0204-TC-1050FT
MELFM0204-TC-1050FT CAD Models
MELFM0204-TC-1050FT Part Data Attributes:
|
MELFM0204-TC-1050FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
MELFM0204-TC-1050FT
VENKEL LTD
Fixed Resistor, Thin Film, 0.25W, 105ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | MELF | |
Reach Compliance Code | unknown | |
Additional Feature | PRECISION | |
Construction | Cylindrical | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 105 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |