Part Details for MELFM0204-ZE-10R0FT by VENKEL LTD
Overview of MELFM0204-ZE-10R0FT by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MELFM0204-ZE-10R0FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MELFM0204-ZE-10R0FT
|
Venkel Ltd. | MELF Molded Thin Film CR, 0204, 2/5W, �25PPM, 10R, �1% RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
Part Details for MELFM0204-ZE-10R0FT
MELFM0204-ZE-10R0FT CAD Models
MELFM0204-ZE-10R0FT Part Data Attributes
|
MELFM0204-ZE-10R0FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
MELFM0204-ZE-10R0FT
VENKEL LTD
Fixed Resistor, Thin Film, 0.4W, 10ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1406, MELF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | MELF | |
Reach Compliance Code | unknown | |
Additional Feature | PRECISION | |
Construction | Cylindrical | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MELFM0204-ZE-10R0FT
This table gives cross-reference parts and alternative options found for MELFM0204-ZE-10R0FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MELFM0204-ZE-10R0FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMA02040D1009FB000 | RESISTOR, THIN FILM, 0.25 W, 1 %, 25 ppm, 10 ohm, SURFACE MOUNT, 1406, MELF, ROHS COMPLIANT | Vishay Beyschlag | MELFM0204-ZE-10R0FT vs MMA02040D1009FB000 |
MMA02040D1009FB300 | RESISTOR, THIN FILM, 0.25 W, 1 %, 25 ppm, 10 ohm, SURFACE MOUNT, 1406, MELF, ROHS COMPLIANT | Vishay Beyschlag | MELFM0204-ZE-10R0FT vs MMA02040D1009FB300 |
MMA02040D1009FB300 | Fixed Resistor, Thin Film, 0.4W, 10ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1406, MELF | Vishay Intertechnologies | MELFM0204-ZE-10R0FT vs MMA02040D1009FB300 |