Part Details for MELFM0207-VC-1000DT by VENKEL LTD
Overview of MELFM0207-VC-1000DT by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MELFM0207-VC-1000DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MELFM0207-VC-1000DT
|
Venkel Ltd. | MELF Molded Thin Film CR, 0207, 1/2W, �50PPM, 100R, �0.5% RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
Part Details for MELFM0207-VC-1000DT
MELFM0207-VC-1000DT CAD Models
MELFM0207-VC-1000DT Part Data Attributes
|
MELFM0207-VC-1000DT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
MELFM0207-VC-1000DT
VENKEL LTD
Fixed Resistor, Thin Film, 0.5W, 100ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | MELF | |
Reach Compliance Code | unknown | |
Additional Feature | PRECISION | |
Construction | Cylindrical | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.2 mm | |
Package Length | 5.9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2309 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 350 V |