Datasheets
MELFM0207-XC-1301DT by: VENKEL LTD

Fixed Resistor, Thin Film, 1W, 1300ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF

Part Details for MELFM0207-XC-1301DT by VENKEL LTD

Overview of MELFM0207-XC-1301DT by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MELFM0207-XC-1301DT

Part # Distributor Description Stock Price Buy
DISTI # MELFM0207-XC-1301DT
Venkel Ltd. MELF Molded Thin Film CR, 0207, 1W, �50PPM, 1.3K, �0.5% RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Reel 0
Buy Now

Part Details for MELFM0207-XC-1301DT

MELFM0207-XC-1301DT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MELFM0207-XC-1301DT Part Data Attributes

MELFM0207-XC-1301DT VENKEL LTD
Buy Now Datasheet
Compare Parts:
MELFM0207-XC-1301DT VENKEL LTD Fixed Resistor, Thin Film, 1W, 1300ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Package Description MELF
Reach Compliance Code unknown
Additional Feature PRECISION
Construction Cylindrical
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 2.2 mm
Package Length 5.9 mm
Package Shape CYLINDRICAL PACKAGE
Package Style MELF
Packing Method TR
Rated Power Dissipation (P) 1 W
Resistance 1300 Ω
Resistor Type FIXED RESISTOR
Size Code 2309
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 350 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MELFM0207-XC-1301DT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MELFM0207-XC-1301DT by VENKEL LTD

  • Please alert me when MELFM0207-XC-1301DT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MELFM0207-XC-1301DT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MELFM0207-XC-1301DT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MELFM0207-XC-1301DT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MELFM0207-XC-1301DT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MELFM0207-XC-1301DT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: