Part Details for MEM-7825-H3-2GB-C by Amphenol ProLabs
Overview of MEM-7825-H3-2GB-C by Amphenol ProLabs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-27-825 | Coilcraft Inc | General Purpose Inductor, 8200uH, 10%, 1 Element, AXIAL LEADED | |
PCH-27-825L | Coilcraft Inc | General Purpose Inductor, 8200uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
RFS1317-825KL | Coilcraft Inc | General Purpose Inductor, 8200uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for MEM-7825-H3-2GB-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4932-MEM-7825-H3-2GB-C-ND
|
DigiKey | Cisco MEM-7825-H3-2GB Compatible Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$65.2500 / $72.5000 | Buy Now |