-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 Function(s), 10V, 0.25A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 2012, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-6197-1-ND
|
DigiKey | FILTER LC(T) 100MHZ SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9411 In Stock |
|
$0.1370 / $0.3300 | Buy Now |
DISTI #
MEM2012S101RT001
|
Avnet Americas | 3-TERMINAL FILTERS - Tape and Reel (Alt: MEM2012S101RT001) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1814 | Buy Now |
DISTI #
810-MEM2012S101RT001
|
Mouser Electronics | EMI Filter Circuits 100MHz RoHS: Compliant | 5117 |
|
$0.1410 / $0.3400 | Buy Now |
|
Future Electronics | FILTER 3-TERM 100MHZ 250MA SMD RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1230 / $0.1310 | Buy Now |
DISTI #
MEM2012S101RT001
|
TTI | EMI Filter Circuits 100MHz RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1220 / $0.1330 | Buy Now |
DISTI #
MEM2012S101RT001
|
Avnet Americas | 3-TERMINAL FILTERS - Tape and Reel (Alt: MEM2012S101RT001) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1814 | Buy Now |
DISTI #
MEM2012S101RT001
|
Avnet Americas | 3-TERMINAL FILTERS - Tape and Reel (Alt: MEM2012S101RT001) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1814 | Buy Now |
DISTI #
MEM2012S101RT001
|
Avnet Abacus | 3-TERMINAL FILTERS (Alt: MEM2012S101RT001) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 1 3 100MHz SMD-3P,1.2x2mm EMI Filters (LC, RC Networks) ROHS | 835 |
|
$0.1216 / $0.2250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MEM2012S101RT001
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MEM2012S101RT001
TDK Corporation
Data Line Filter, 1 Function(s), 10V, 0.25A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 2012, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 2012, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | T-TYPE CIRCUIT | |
Filter Type | DATA LINE FILTER | |
Height | 0.85 mm | |
Insertion Loss-Max | 30 dB | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.25 A | |
Rated Voltage | 10 V | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for MEM2012S101RT001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEM2012S101RT001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEM2012T101RT | Data Line Filter, 1 Function(s), 10V, 0.25A, ROHS COMPLIANT, SMD, 3 PIN | TDK Corporation | MEM2012S101RT001 vs MEM2012T101RT |
MEM2012T101RT201 | Ferrite Chip, 1 Function(s), 10V, 0.25A | TDK Corporation | MEM2012S101RT001 vs MEM2012T101RT201 |