-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 Function(s), 10V, 0.25A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 2012, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-6198-1-ND
|
DigiKey | FILTER LC(T) 200MHZ SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19106 In Stock |
|
$0.1370 / $0.3300 | Buy Now |
DISTI #
MEM2012S201RT001
|
Avnet Americas | 3 Terminal EMC Filter 30pF 30dB 250mA 10V Solder SMD 3-Pin 0805 T/R - Tape and Reel (Alt: MEM2012S201RT001) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1814 | Buy Now |
DISTI #
MEM2012S201RT001
|
Avnet Americas | 3 Terminal EMC Filter 30pF 30dB 250mA 10V Solder SMD 3-Pin 0805 T/R - Tape and Reel (Alt: MEM2012S201RT001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1814 | Buy Now |
DISTI #
810-MEM2012S201RT001
|
Mouser Electronics | EMI Filter Circuits 200MHz RoHS: Compliant | 33069 |
|
$0.1370 / $0.3300 | Buy Now |
|
Future Electronics | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel 250mA 0805 200MHz 3 PC Pad RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1250 / $0.1330 | Buy Now |
|
Quest Components | 2116 |
|
$0.3560 / $0.8900 | Buy Now | |
DISTI #
MEM2012S201RT001
|
TTI | EMI Filter Circuits 200MHz RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 12000 In Stock |
|
$0.1270 / $0.1300 | Buy Now |
DISTI #
MEM2012S201RT001
|
Avnet Americas | 3 Terminal EMC Filter 30pF 30dB 250mA 10V Solder SMD 3-Pin 0805 T/R - Tape and Reel (Alt: MEM2012S201RT001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1814 | Buy Now |
DISTI #
MEM2012S201RT001
|
Avnet Americas | 3 Terminal EMC Filter 30pF 30dB 250mA 10V Solder SMD 3-Pin 0805 T/R - Tape and Reel (Alt: MEM2012S201RT001) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1814 | Buy Now |
DISTI #
MEM2012S201RT001
|
TME | Filter: anti-interference, SMD, 0805, 250mA, 200MHz, 30pF, 10V Min Qty: 4000 | 0 |
|
$0.1570 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MEM2012S201RT001
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MEM2012S201RT001
TDK Corporation
Data Line Filter, 1 Function(s), 10V, 0.25A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 2012, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 2012, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | T-TYPE CIRCUIT | |
Filter Type | DATA LINE FILTER | |
Height | 0.85 mm | |
Insertion Loss-Max | 30 dB | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.25 A | |
Rated Voltage | 10 V | |
Width | 1.25 mm |