-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 Function(s), 10V, 0.1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 2012, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-6201-1-ND
|
DigiKey | FILTER LC(T) 50MHZ SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11197 In Stock |
|
$0.1370 / $0.3300 | Buy Now |
DISTI #
MEM2012S50R0T001
|
Avnet Americas | 3 Terminal EMC Filter 110pF 30dB 100mA 10V Solder SMD 3-Pin 0805 T/R - Tape and Reel (Alt: MEM2012S50R0T001) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1571 / $0.1780 | Buy Now |
DISTI #
810-MEM2012S50R0T001
|
Mouser Electronics | EMI Filter Circuits 50MHz RoHS: Compliant | 8914 |
|
$0.1370 / $0.2900 | Buy Now |
|
Future Electronics | 100 mA 10 V 30 dB Loss 200 MHz to 2 GHz 3-Terminal Filter RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1330 / $0.1400 | Buy Now |
DISTI #
MEM2012S50R0T001
|
TTI | EMI Filter Circuits 50MHz RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1360 / $0.1420 | Buy Now |
DISTI #
MEM2012S50R0T001
|
Avnet Americas | 3 Terminal EMC Filter 110pF 30dB 100mA 10V Solder SMD 3-Pin 0805 T/R - Tape and Reel (Alt: MEM2012S50R0T001) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1571 / $0.1780 | Buy Now |
DISTI #
MEM2012S50R0T001
|
TME | Filter: anti-interference, SMD, 0805, 100mA, 50MHz, 110pF, 10V Min Qty: 4000 | 0 |
|
$0.1570 | RFQ |
DISTI #
MEM2012S50R0T001
|
Avnet Americas | 3 Terminal EMC Filter 110pF 30dB 100mA 10V Solder SMD 3-Pin 0805 T/R - Tape and Reel (Alt: MEM2012S50R0T001) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1571 / $0.1780 | Buy Now |
DISTI #
MEM2012S50R0T001
|
Avnet Abacus | 3 Terminal EMC Filter 110pF 30dB 100mA 10V Solder SMD 3-Pin 0805 T/R (Alt: MEM2012S50R0T001) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MEM2012S50R0T001
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MEM2012S50R0T001
TDK Corporation
Data Line Filter, 1 Function(s), 10V, 0.1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 2012, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 2012, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | T-TYPE CIRCUIT | |
Filter Type | DATA LINE FILTER | |
Height | 0.85 mm | |
Insertion Loss-Max | 30 dB | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.1 A | |
Rated Voltage | 10 V | |
Width | 1.25 mm |