-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 Function(s), 12V, 1A, EIA STD PACKAGE SIZE 0805, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y5898
|
Newark | 2Mm X 1.25Mm X 0.8Mm, -40 To +85 Degc, 10Db (800Mhz To2000Mhz), 1A/Tape And Reel Rohs Compliant: Yes |Tdk MEM2012SC100T001 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MEM2012SC100T001
|
Avnet Americas | MEM2012SC100T001 - Tape and Reel (Alt: MEM2012SC100T001) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2176 | Buy Now |
DISTI #
810-MEM2012SC100T001
|
Mouser Electronics | EMI Filter Circuits 2mm x 1.25mm x 0.8mm, -40 to +85 degC, 10dB (800MHz to2000MHz), 1A RoHS: Compliant | 2996 |
|
$0.1690 / $0.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1539 | Buy Now |
DISTI #
MEM2012SC100T001
|
Avnet Americas | MEM2012SC100T001 - Tape and Reel (Alt: MEM2012SC100T001) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2176 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MEM2012SC100T001
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MEM2012SC100T001
TDK Corporation
Data Line Filter, 1 Function(s), 12V, 1A, EIA STD PACKAGE SIZE 0805, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 0805, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 10 µF | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 7 INCH | |
Rated Current | 1 A | |
Rated Voltage | 12 V | |
Terminal Finish | TIN OVER NICKEL | |
Width | 1.25 mm |