Part Details for MEM2012SC101 by TDK Corporation
Overview of MEM2012SC101 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Electronic Manufacturing
Telecommunications
Renewable Energy
Automotive
Part Details for MEM2012SC101
MEM2012SC101 CAD Models
MEM2012SC101 Part Data Attributes:
|
MEM2012SC101
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MEM2012SC101
TDK Corporation
Data Line Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Additional Feature | T-TYPE CIRCUIT | |
Capacitance | 100 µF | |
DC Resistance-Max | 0.12 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.8 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Rated Current | 1 A | |
Rated Voltage | 12 V | |
Width | 1.25 mm |
Alternate Parts for MEM2012SC101
This table gives cross-reference parts and alternative options found for MEM2012SC101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEM2012SC101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEM2012TC101T | Data Line Filter, 1 Function(s), 12V, 1A, ROHS COMPLIANT, SMD, 6 PIN | TDK Corporation | MEM2012SC101 vs MEM2012TC101T |
MEM2012TC101T001 | Ferrite Chip, 3 Function(s), 12V, 1A | TDK Corporation | MEM2012SC101 vs MEM2012TC101T001 |