Part Details for MEM2012T10R0T201 by TDK Corporation
Overview of MEM2012T10R0T201 by TDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MEM2012T10R0T201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 377 |
|
RFQ | ||
|
Quest Components | 1 FUNCTIONS, 10V, 0.1A, FERRITE CHIP | 301 |
|
$0.4250 / $0.8500 | Buy Now |
DISTI #
MEM2012T10R0T201
|
Avnet Abacus | EMI Filter 20dB 0.1A 10VDC Wraparound SMD T/R (Alt: MEM2012T10R0T201) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for MEM2012T10R0T201
MEM2012T10R0T201 CAD Models
MEM2012T10R0T201 Part Data Attributes
|
MEM2012T10R0T201
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MEM2012T10R0T201
TDK Corporation
Ferrite Chip, 1 Function(s), 10V, 0.1A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Additional Feature | T-TYPE FILTER | |
Capacitance | 150 µF | |
Filter Type | FERRITE CHIP | |
Height | 2 mm | |
Insulation Resistance-Min | 1 MΩ | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.1 A | |
Rated Voltage | 10 V | |
Width | 1.2 mm |