Part Details for MEM2012T201RT0S1 by TDK Corporation
Overview of MEM2012T201RT0S1 by TDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MEM2012T201RT0S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
810-MEM2012T201RT0S1
|
Mouser Electronics | EMI Filter Circuits SUGGESTED ALTERNATE MEM2012S201RT001 RoHS: Compliant | 3845 |
|
$0.1690 / $0.4100 | Buy Now |
Part Details for MEM2012T201RT0S1
MEM2012T201RT0S1 CAD Models
MEM2012T201RT0S1 Part Data Attributes
|
MEM2012T201RT0S1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MEM2012T201RT0S1
TDK Corporation
Data Line Filter, 1 Function(s), 10V, 0.25A, ROHS COMPLIANT, SMD, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Additional Feature | T-TYPE CIRCUIT; CUT-OFF FREQUENCY 200 MHZ | |
DC Resistance-Max | 1.4 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.8 mm | |
Insertion Loss-Max | 30 dB | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.25 A | |
Rated Voltage | 10 V | |
Width | 1.25 mm |