Part Details for MENB1010A1203F01 by SL Power Electronics
Overview of MENB1010A1203F01 by SL Power Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MENB1010A1203F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ3585
|
Newark | Ac/Dc Desktop Adapter 12V 12W |Sl Power MENB1010A1203F01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.2300 / $28.7700 | Buy Now |
DISTI #
2266-MENB1010A1203F01-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 12W Min Qty: 5 Lead time: 21 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$16.5900 | Buy Now |
DISTI #
271-2738-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 12W Min Qty: 5 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$15.4076 | Buy Now |
DISTI #
70025102
|
RS | Power Supply, AC-DC,12V,1A,100-240V In, Enclosed, Desktop, Medical, MENB1010 Series | SL Power ( Ault / Condor ) MENB1010A1203F01 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$20.2600 / $21.3800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
8 Partner Stock |
|
$14.9800 / $19.3300 | Buy Now |
DISTI #
000000000003430535
|
Sager | Desktop AC Adapters Desktop/C14 Ground 12Vdc, 12W, Level V Min Qty: 1 | 0 |
|
$14.4100 / $17.2400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
8 Partner Stock |
|
$14.9800 / $19.3300 | Buy Now |