Part Details for MEO-96PD-04-583 by Intervox
Overview of MEO-96PD-04-583 by Intervox
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS3896PDRYT | Texas Instruments | Single-Channel Ultra-Small Adjustable Supervisory Circuit With Active-Low Push-Pull Output 6-SON -40 to 125 | |
TPS3896PDRYR | Texas Instruments | Single-Channel Ultra-Small Adjustable Supervisory Circuit With Active-Low Push-Pull Output 6-SON -40 to 125 |
Price & Stock for MEO-96PD-04-583
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2377-MEO-96PD-04-583-ND
|
DigiKey | MIC COND ANLG OMNI -58DB 0.382"D Min Qty: 100 Lead time: 9 Weeks Container: Box MARKETPLACE PRODUCT |
2700 In Stock |
|
$0.4600 / $0.5200 | Buy Now |
DISTI #
70115775
|
RS | Microphone, 20 to 16000 Hz, 4.5 V, 0.8 mA (Max.), 9.7 mm x 6.7 mm | ICC / Intervox MEO-96PD-04-583 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 41 |
|
$0.3520 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2600 / $0.3440 | Buy Now |