Part Details for MES104K2E050ART1S by RFE International Inc
Overview of MES104K2E050ART1S by RFE International Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MES104K2E050ART1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 20000 |
|
$0.1950 / $0.7500 | Buy Now |
|
Quest Components | 16000 |
|
$0.2200 / $1.0000 | Buy Now |
Part Details for MES104K2E050ART1S
MES104K2E050ART1S CAD Models
MES104K2E050ART1S Part Data Attributes:
|
MES104K2E050ART1S
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
MES104K2E050ART1S
RFE International Inc
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.1uF, 3018,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Package Description | , 3018 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 9.5 mm | |
Length | 7.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | MES | |
Size Code | 3018 | |
Terminal Pitch | 5 mm | |
Width | 4.5 mm |