There are no models available for this part yet.
Overview of MES12 NC080 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MES12 NC080 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60AC7195
|
Newark | Cable Gland, M12X1.5, Brass, 3-6.5Mm, Thread Size - Imperial:-, Thread Size - Metric:M12 X 1.5, Cable Diameter Min:3Mm, Cable Diameter Max:6.5Mm, Cable Gland Material:Brass, Gland Colour:Metallic - Nickel Finish Rohs Compliant: Yes |Alpha Wire MES12 NC080 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$52.9700 / $74.4600 | Buy Now | |
DISTI #
MES12NC080-ND
|
DigiKey | CABLE GLAND 3-6.5MM M12 BRASS Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
64 In Stock |
|
$4.7703 / $8.3300 | Buy Now | |
DISTI #
602-MES12-MTL
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips 0.236 inch Thread Len. 3mm - 6.5mm Clamp Range - Metal RoHS: Compliant | 18 |
|
$4.8600 / $8.1800 | Buy Now | |
DISTI #
71229439
|
RS | Brass Cable Gland, M12x1.5, Clamping 0.118-0.256 in, Neoprene Seal, MES Series | Alpha Wire MES12 NC080 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Lead time: 5 Weeks, 0 Days Container: Package | 5 |
|
$23.1800 | Buy Now | |
DISTI #
MES12-NC080
|
TME | Cable gland, M12, 1.5, IP66,IP68, brass, 10pcs. Min Qty: 1 | 10 |
|
$39.7000 / $51.0500 | Buy Now |
CAD Models for MES12 NC080 by Alpha Wire
Part Data Attributes for MES12 NC080 by Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|