Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
5 listings
)
Number of FFF Equivalents: (
0 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Cable Gland, M32X1.5, Brass, 15-21Mm, Thread Size - Imperial:-, Thread Size - Metric:M32 X 1.5, Cable Diameter Min:15Mm, Cable Diameter Max:21Mm, Cable Gland Material:Brass, Gland Colour:Metallic - Nickel Finish Rohs Compliant: Yes |Alpha Wire MES32 NC080
RoHS:
Compliant
Min Qty:
1
Package Multiple:
10
Date Code:
0
Container:
Pack
0
1
$265.8200
2
$238.3200
4
$218.4600
10
$210.8300
20
$203.1900
$203.1900 / $265.8200
Buy Now
Details
DigiKey
CABLE GLAND 15-21MM M32 BRASS
Min Qty:
1
Lead time:
9 Weeks
Container:
Bulk
36 In Stock
1
$11.3300
10
$9.8210
25
$9.5000
$9.5000 / $11.3300
Buy Now
Details
Mouser Electronics
Cable Glands, Strain Reliefs & Cord Grips 0.315 inch Thread Len. 15mm - 21mm Clamp Range - Metal
RoHS:
Compliant
0
1
$26.1600
10
$22.2200
20
$21.8400
50
$21.1800
100
$20.5200
200
$19.4600
$19.4600 / $26.1600
Order Now
Details
RS
Brass Cable Gland, M32x1.5, Clamping 0.591-0.827 in, Neoprene Seal, MES Series | Alpha Wire MES32 NC080
RoHS:
Compliant
Min Qty:
1
Package Multiple:
10
Container:
Package
2
1
$267.3300
3
$251.2900
6
$243.2700
$243.2700 / $267.3300
Buy Now
Details
TME
Cable gland, M32, 1.5, IP66,IP68, brass, 10pcs.
Min Qty:
1
0
1
$203.3300
10
$180.7400
50
$158.1400
$158.1400 / $203.3300
RFQ
Want to compare parts?
Alpha Wire
VS
Select a part to compare
Choose Part to Compare
Search a specific part