Part Details for MET-14 by Tamura Corporation of America
Overview of MET-14 by Tamura Corporation of America
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MET-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MET-14-ND
|
DigiKey | TRANSFORMER 10KCT:1.2KCT 1.0MADC Min Qty: 550 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.3325 | Buy Now |
DISTI #
838-MET-14
|
Mouser Electronics | Audio Transformers / Signal Transformers THROUGH HOLE 500Vrms 1KOhm | 0 |
|
$8.3300 | Order Now |
|
Onlinecomponents.com | Audio Transformer 2.88:1 500Vrms 1KOhm Prim. DCR 220Ohm Sec. DCR 6Term. PC Pin Thru-Hole |
262 In Stock |
|
$7.4700 / $9.9100 | Buy Now |
DISTI #
51696437
|
Verical | AUDIO TRANSFORMER Min Qty: 10 Package Multiple: 5 Date Code: 1312 | Americas - 260 |
|
$9.6970 / $12.8869 | Buy Now |
DISTI #
MET-14
|
Richardson RFPD | AUDIO TRANSFORMER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Audio Transformer 2.88:1 500Vrms 1KOhm Prim. DCR 220Ohm Sec. DCR 6Term. PC Pin Thru-Hole |
262 In Stock |
|
$7.4700 / $9.9100 | Buy Now |