-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Transformer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MET-18-ND
|
DigiKey | AUDIO XFMR 10KCT / 4 TH Min Qty: 550 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.3325 | Buy Now |
DISTI #
838-MET-18
|
Mouser Electronics | Audio Transformers / Signal Transformers THROUGH HOLE 10KCT:4.0 | 0 |
|
$8.3300 / $13.3300 | Order Now |
|
Onlinecomponents.com | Telecom Transformer 1:0.02 1200Ohm Prim. DCR 1Ohm Sec. DCR 5Term. PC Pin Thru-Hole RoHS: Compliant | 0 |
|
$7.4400 / $20.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MET-18
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
MET-18
Tamura Corporation of America
Telecom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP OF AMERICA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Tamura | |
Additional Feature | TURNS RATIO: 1:0.02 | |
Height | 11.8 mm | |
Length | 10.4 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 100 kHz | |
Operating Frequency-Min | 0.3 kHz | |
Primary Impedance | 10000 OHMS CT | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 7.87 mm |