Part Details for MET-200AR by Tane Alarm Products
Overview of MET-200AR by Tane Alarm Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MET-200AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3403-MET-200AR-ND
|
DigiKey | 2"LX.74"WX.37"H ARMORED SURFACE Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Surface Mount Armored Commercial Contact - 18" Armored Cable - 2″L×.74″W×.37″H |
270 In Stock |
|
$6.0900 / $47.5000 | Buy Now |
|
Master Electronics | Surface Mount Armored Commercial Contact - 18" Armored Cable - 2″L×.74″W×.37″H |
270 In Stock |
|
$6.0900 / $47.5000 | Buy Now |