Part Details for MET-32 by Tamura Corporation of America
Overview of MET-32 by Tamura Corporation of America
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for MET-32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT4151-ND
|
DigiKey | AUDIO XFMR 600 / 600 150/150 TH Min Qty: 1 Lead time: 26 Weeks Container: Tube |
5939 In Stock |
|
$8.1810 / $13.3300 | Buy Now |
DISTI #
838-MET-32
|
Mouser Electronics | Audio Transformers / Signal Transformers THROUGH HOLE 600:600CT RoHS: Compliant | 466 |
|
$8.0100 / $10.8900 | Buy Now |
|
Onlinecomponents.com | Audio Transformer 2:1:1 1000Vrms 70Ohm Prim. DCR 95Ohm Sec. DCR 6Term. PC Pin Thru-Hole RoHS: Compliant |
102 In Stock 1100 On Order |
|
$7.7500 / $10.5600 | Buy Now |
DISTI #
71234904
|
Verical | Audio Transformer 2:1:1 1000Vrms 70Ohm Prim. DCR 95Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole Min Qty: 5 Package Multiple: 5 Date Code: 2310 | Americas - 100 |
|
$10.7030 / $13.6082 | Buy Now |
|
Master Electronics | Audio Transformer 2:1:1 1000Vrms 70Ohm Prim. DCR 95Ohm Sec. DCR 6Term. PC Pin Thru-Hole RoHS: Compliant |
102 In Stock 1100 On Order |
|
$7.7500 / $10.5600 | Buy Now |
Part Details for MET-32
MET-32 CAD Models
MET-32 Part Data Attributes
|
MET-32
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
MET-32
Tamura Corporation of America
Telecom Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Tamura | |
Height | 11.8 mm | |
Length | 10.4 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 100 kHz | |
Operating Frequency-Min | 0.3 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Primary Impedance | 600 OHMS | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 7.87 mm |