Part Details for MET-49 by Tamura Corporation of America
Overview of MET-49 by Tamura Corporation of America
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Telecommunications
Price & Stock for MET-49
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
838-MET-49
|
Mouser Electronics | Audio Transformers / Signal Transformers THROUGH HOLE 70Ohm | 0 |
|
$8.3300 | Order Now |
|
Onlinecomponents.com | Telecom Transformer 1.41:1:1 70Ohm Prim. DCR 210Ohm Sec. DCR 6Term. PC Pin Thru-Hole |
4 In Stock |
|
$7.7500 / $11.6200 | Buy Now |
|
Master Electronics | Telecom Transformer 1.41:1:1 70Ohm Prim. DCR 210Ohm Sec. DCR 6Term. PC Pin Thru-Hole |
4 In Stock |
|
$7.7500 / $11.6200 | Buy Now |
Part Details for MET-49
MET-49 CAD Models
MET-49 Part Data Attributes:
|
MET-49
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
MET-49
Tamura Corporation of America
Telecom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP OF AMERICA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1.41:1:1 | |
Height | 11.8 mm | |
Length | 10.4 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 100 kHz | |
Operating Frequency-Min | 0.3 kHz | |
Primary Impedance | 600 OHMS | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 7.87 mm |