Part Details for MEV100A150-4Y (ALTERNATE: MEV100A150-4Y) by Mersen Electrical Power
Overview of MEV100A150-4Y (ALTERNATE: MEV100A150-4Y) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEV100A150-4Y (ALTERNATE: MEV100A150-4Y)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73942581
|
RS | Fuse, 1000V DC, 150A, Round Body w/ Metric, EVpack-fuse MEV100 Series | Mersen MEV100A150-4Y RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$258.7700 / $284.3600 | RFQ |