Part Details for MEV100C30 (ALTERNATE: MEV100C30) by Mersen Electrical Power
Overview of MEV100C30 (ALTERNATE: MEV100C30) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEV100C30 (ALTERNATE: MEV100C30)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73942515
|
RS | Fuse, 1000V DC, 30A, Ferrule Caps, EVpack-fuse MEV100 Series | Mersen MEV100C30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 9 |
|
$58.9100 / $73.6400 | Buy Now |