Part Details for MEV50A250-30G (ALTERNATE: MEV50A250-30G) by Mersen Electrical Power
Overview of MEV50A250-30G (ALTERNATE: MEV50A250-30G) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEV50A250-30G (ALTERNATE: MEV50A250-30G)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73942461
|
RS | Fuse, 500V DC, 250A, Round Body, Size 30G, EVpack-fuse MEV50 Series | Mersen MEV50A250-30G RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$224.8200 / $247.0600 | RFQ |