Part Details for MEV55C30/50 (ALTERNATE: MEV55C30/50) by Mersen Electrical Power
Overview of MEV55C30/50 (ALTERNATE: MEV55C30/50) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEV55C30/50 (ALTERNATE: MEV55C30/50)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73942560
|
RS | Fuse, 550V DC, 50A, Ferrule Caps, EVpack-fuse MEV55 Series | Mersen MEV55C30/50 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$43.6400 / $47.4300 | RFQ |