Part Details for MEV55C30 by Mersen Electrical Power
Overview of MEV55C30 by Mersen Electrical Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MEV55C30
MEV55C30 CAD Models
MEV55C30 Part Data Attributes
|
MEV55C30
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
MEV55C30
Mersen Electrical Power
Electric Fuse, 30A, 20000A (IR),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 38 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 60 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 550 V | |
Reference Standard | CE; IATF 16949; UKCA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |