Part Details for MEW-01 LITE by ZAMEL
Overview of MEW-01 LITE by ZAMEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QXP29B4-30DA | Amphenol Communications Solutions | 100G QSFP28 ER4 Lite I Temp | |
QXP29B4-30D | Amphenol Communications Solutions | 100 Gbps QSFP28 ER4 Lite Transceiver |
Price & Stock for MEW-01 LITE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEW-01-LITE
|
TME | Power monitor, for DIN rail mounting, IP20, SUPLA, -10÷55°C Min Qty: 1 | 4 |
|
$178.2300 / $201.8400 | Buy Now |