Part Details for MEXY2A225K by Cornell Dubilier Electronics Inc
Overview of MEXY2A225K by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MEXY2A225K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Film Suppression X2 2.2uF 250VAC/275VAC PET 10% (30.5 X 19 X 29.5mm) Radial 27.5mm 100°C | 0 |
|
$1.4800 / $2.4900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 115 |
|
RFQ |
Part Details for MEXY2A225K
MEXY2A225K CAD Models
MEXY2A225K Part Data Attributes
|
MEXY2A225K
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MEXY2A225K
Cornell Dubilier Electronics Inc
CAPACITOR, METALLIZED FILM, POLYESTER, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 275, STANDARD: IEC60384-14 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 29.5 mm | |
JESD-609 Code | e3 | |
Length | 30.5 mm | |
Manufacturer Series | MEXY | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Series | MEXY | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 19 mm |