-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 6V, 0.1ohm, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH0482
|
Newark | 0402 Smd Polymer Ptc 0.20A/6V /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns MF-ASML020/6-2 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5990 | Buy Now |
DISTI #
69AH1043
|
Newark | Pptc Resettable Fuse, Aec-Q200, 0.2A, 6V Rohs Compliant: Yes |Bourns MF-ASML020/6-2 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0400 / $1.2700 | Buy Now |
DISTI #
118-MF-ASML020/6-2CT-ND
|
DigiKey | PTC RESET FUSE 6V 200MA 0402 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11979 In Stock |
|
$0.5681 / $1.4500 | Buy Now |
DISTI #
MF-ASML020/6-2
|
Avnet Americas | Fuse PTC Resettable 50A 0.1Ohm 6V 2-Pin 0402 T/R - Tape and Reel (Alt: MF-ASML020/6-2) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1412 / $0.6390 | Buy Now |
DISTI #
652-MF-ASML020/6-2
|
Mouser Electronics | Resettable Fuses - PPTC 6V .2A-HD 50A MAX RoHS: Compliant | 19423 |
|
$0.5680 / $1.4100 | Buy Now |
DISTI #
71921728
|
RS | Resettable Fuse, 0402 SMD Polymer PTC 0.2A/6V | Bourns MF-ASML020/6-2 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5590 / $1.5300 | Buy Now |
DISTI #
MF-ASML020/6-2
|
TTI | Resettable Fuses - PPTC 6V .2A-HD 50A MAX RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.2800 | Buy Now |
DISTI #
MF-ASML020/6-2
|
Avnet Abacus | Fuse PTC Resettable 50A 0.1Ohm 6V 2-Pin 0402 T/R - Tape and Reel (Alt: MF-ASML020/6-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5590 / $1.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-ASML020/6-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-ASML020/6-2
Bourns Inc
PTC Resettable Fuse, 6V, 0.1ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.6 mm | |
Package Length | 1.15 mm | |
Package Style | SMT | |
Package Width | 0.65 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.1 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 6 V |