-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 6V, 0.006ohm, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AH9831
|
Newark | Pptc Resettable Fuse, 6V, 2A, 0603, Thermistor Mounting:Smd, Product Range:Mf-Fsml/X Series, Holding Current:2A, Tripping Current:4A, Voltage Rating:6V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Automotive Rohs Compliant: Yes |Bourns MF-FSML200/6-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2089 |
|
$1.0300 / $1.2700 | Buy Now |
DISTI #
MF-FSML200/6-2CT-ND
|
DigiKey | PTC RESET FUSE 6V 2A 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23716 In Stock |
|
$0.5681 / $1.4500 | Buy Now |
DISTI #
MF-FSML200/6-2
|
Avnet Americas | Low Ohmic PTC Resettable Fuse 2A 6V 0603 T/R - Tape and Reel (Alt: MF-FSML200/6-2) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2025 / $0.6390 | Buy Now |
DISTI #
652-MF-FSML200/6-2
|
Mouser Electronics | Resettable Fuses - PPTC 6V 2.0A-HD 50A MAX RoHS: Compliant | 4850 |
|
$0.5620 / $1.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5830 / $0.7160 | Buy Now |
DISTI #
67520895
|
Verical | PTC Resettable Fuse 2A(hold) 4A(trip) 6V 50A 0.7W 5s 0.006Ohm SMD Solder Pad 0603 1.85 X 1.05 X 1.4mm T/R RoHS: Compliant Min Qty: 147 Package Multiple: 1 Date Code: 2323 | Americas - 1288 |
|
$0.5294 | Buy Now |
|
Bristol Electronics | 19657 |
|
RFQ | ||
DISTI #
MF-FSML200/6-2
|
TTI | Resettable Fuses - PPTC 6V 2.0A-HD 50A MAX RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2060 / $0.4580 | Buy Now |
DISTI #
MF-FSML200/6-2
|
Avnet Abacus | Low Ohmic PTC Resettable Fuse 2A 6V 0603 T/R - Tape and Reel (Alt: MF-FSML200/6-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134601633937
|
Chip1Stop | Fuses | 1288 |
|
$0.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-FSML200/6-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-FSML200/6-2
Bourns Inc
PTC Resettable Fuse, 6V, 0.006ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 1.85 mm | |
Package Style | SMT | |
Package Width | 1.05 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL, TUV, UL | |
Resistance | 0.006 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 6 V |