MF-FSML250/6-2
Bourns Inc
Description: PTC Resettable Fuse, 6V, 0.0035ohm, Surface Mount, CHIP

Overview of MF-FSML250/6-2 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for MF-FSML250/6-2 by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 25AH9832
Newark Ptc Resettable Fuse, 6Vdc, 0603, Thermistor Mounting:Smd, Product Range:Mf-Fsml/X Series, Holding Current:2.5A, Tripping Current:5A, Voltage Rating:6V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Automotive Rohs Compliant: Yes |Bourns MF-FSML250/6-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 3708
  • 1 $1.2300
$1.2300 Buy Now
DISTI # 33AH9142
Newark 0603 Smd Polymer Ptc 2.50A/6V /Tape & Reel - 7" Reel |Bourns MF-FSML250/6-2 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,500 $0.6350
$0.6350 Buy Now
DISTI # 118-MF-FSML250/6-2CT-ND
DigiKey PTC RESET FUSE 6V 2.5A 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 15320
In Stock
  • 1 $1.4500
  • 5 $1.4080
  • 10 $1.3180
  • 50 $1.0908
  • 100 $0.9090
  • 250 $0.8863
  • 500 $0.7499
  • 1,000 $0.6590
  • 4,000 $0.6136
  • 8,000 $0.5908
  • 12,000 $0.5681
$0.5681 / $1.4500 Buy Now
DISTI # MF-FSML250/6-2
Avnet Americas Low Ohmic PTC Resettable Fuse 2.5A 6V 0603 T/R - Tape and Reel (Alt: MF-FSML250/6-2) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.6390
  • 8,000 $0.6255
  • 16,000 $0.2203
  • 24,000 $0.2155
  • 32,000 $0.2106
  • 40,000 $0.2057
  • 400,000 $0.2025
$0.2025 / $0.6390 Buy Now
DISTI # 652-MF-FSML250/6-2
Mouser Electronics Resettable Fuses - PPTC 6V 2.5A-HD 50A MAX RoHS: Compliant 4684
  • 1 $1.4100
  • 10 $1.1000
  • 100 $0.9090
  • 250 $0.8870
  • 500 $0.7500
  • 1,000 $0.6590
  • 2,500 $0.5740
  • 4,000 $0.5730
  • 8,000 $0.5660
$0.5660 / $1.4100 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $1.1700
  • 2,000 $0.7200
  • 3,000 $0.5700
  • 4,000 $0.5590
$0.5590 / $1.1700 Buy Now
DISTI # MF-FSML250/6-2
TTI Resettable Fuses - PPTC 6V 2.5A-HD 50A MAX RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 0
  • 4,000 $0.4580
  • 8,000 $0.4010
  • 12,000 $0.3930
$0.3930 / $0.4580 Buy Now
DISTI # MF-FSML250/6-2
Avnet Abacus Low Ohmic PTC Resettable Fuse 2.5A 6V 0603 T/R - Tape and Reel (Alt: MF-FSML250/6-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 23 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 1,000 $1.1700
  • 2,000 $0.7200
  • 3,000 $0.5700
  • 4,000 $0.5590
$0.5590 / $1.1700 Buy Now

CAD Models for MF-FSML250/6-2 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MF-FSML250/6-2 by Bourns Inc

MF-FSML250/6-2
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
20 Weeks
Samacsys Manufacturer
Bourns
Additional Feature
RMIN AT 23 DEG CEL
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
1 mm
Package Length
1.85 mm
Package Style
SMT
Package Width
1.05 mm
Packing Method
TR, 7 INCH
Reference Standard
CUL, TUV, UL
Resistance
0.0035 Ω
Resistor Type
PTC RESETTABLE FUSE
Surface Mount
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Working Voltage
6 V
Want to compare parts?
  1. MF-FSML250/6-2
    Bourns Inc
    PTC Resettable Fuse, 6V, 0.0035ohm, Surface Mount, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MF-FSML250/6-2 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MF-FSML250/6-2 by Bourns Inc

Select Manufacturer
Which Manufacturer of MF-FSML250/6-2 would you like to use for your alert(s)?
  • Please alert me when MF-FSML250/6-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MF-FSML250/6-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MF-FSML250/6-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MF-FSML250/6-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MF-FSML250/6-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MF-FSML250/6-2 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: