Part Details for MF-FSML300/6-2 by Bourns Inc
Overview of MF-FSML300/6-2 by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MF-FSML300/6-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AH9834
|
Newark | Pptc Resettable Fuse, 6V, 3A, 0603, Thermistor Mounting:Smd, Product Range:Mf-Fsml/X Series, Holding Current:3A, Tripping Current:6A, Voltage Rating:6V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Automotive Rohs Compliant: Yes |Bourns MF-FSML300/6-2 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3494 |
|
$1.5900 | Buy Now |
DISTI #
33AH9144
|
Newark | 0603 Smd Polymer Ptc 3.0A/6V /Tape & Reel - 7" Reel |Bourns MF-FSML300/6-2 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6350 | Buy Now |
DISTI #
MF-FSML300/6-2CT-ND
|
DigiKey | PTC RESET FUSE 6V 3A 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9423 In Stock |
|
$0.5681 / $1.4500 | Buy Now |
DISTI #
MF-FSML300/6-2
|
Avnet Americas | PTC Resettable Fuse 50A 5s 6V 0.003 Ohm 2-Pin 0603 T/R - Tape and Reel (Alt: MF-FSML300/6-2) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2025 / $0.6390 | Buy Now |
DISTI #
652-MF-FSML300/6-2
|
Mouser Electronics | Resettable Fuses - PPTC 6V 3.0A-HD 50A MAX RoHS: Compliant | 5065 |
|
$0.5590 / $1.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5590 / $1.1700 | Buy Now |
DISTI #
MF-FSML300/6-2
|
TTI | Resettable Fuses - PPTC 6V 3.0A-HD 50A MAX RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2640 / $0.4580 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5590 / $1.1700 | Buy Now |
Part Details for MF-FSML300/6-2
MF-FSML300/6-2 CAD Models
MF-FSML300/6-2 Part Data Attributes
|
MF-FSML300/6-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-FSML300/6-2
Bourns Inc
PTC Resettable Fuse, 6V, 0.003ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 1.85 mm | |
Package Style | SMT | |
Package Width | 1.05 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL, TUV, UL | |
Resistance | 0.003 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 6 V |