Part Details for MF-LR730/20-0 by Bourns Inc
Overview of MF-LR730/20-0 by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MF-LR730/20-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K7624
|
Newark | Ptc Resettable 7.3A 20V Axial Strap /Bulk, Bag Packaging |Bourns MF-LR730/20-0 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7480 / $0.8110 | Buy Now |
DISTI #
118-MF-LR730/20-0-ND
|
DigiKey | PTC RESET FUSE 20V 7.3A STRAP Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
4254 In Stock |
|
$0.6744 / $1.7900 | Buy Now |
DISTI #
MF-LR730/20-0
|
Avnet Americas | PTC Resettable Fuse 100A 20V Bulk - Bulk (Alt: MF-LR730/20-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5825 / $0.7526 | Buy Now |
DISTI #
652-MF-LR730/20-0
|
Mouser Electronics | Resettable Fuses - PPTC 20V 7.3A-HD 100A MAX RoHS: Compliant | 0 |
|
$0.6740 | Order Now |
|
Onlinecomponents.com | PTC Resettable Fuse 7.3A(hold) 14.1A(trip) 20V 100A 3W 5s 0.006Ohm SMD Solder Pad 18.1 X 14.5 X 1mm Bulk RoHS: Compliant | 0 |
|
$0.6580 / $1.3780 | Buy Now |
DISTI #
MF-LR730/20-0
|
TTI | Resettable Fuses - PPTC 20V 7.3A-HD 100A MAX RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.8800 | Buy Now |
DISTI #
MF-LR730/20-0
|
Avnet Abacus | PTC Resettable Fuse 100A 20V Bulk (Alt: MF-LR730/20-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134600774468
|
Chip1Stop | PTC Resettable Fuse 7.3A(hold) 14.1A(trip) 20V 100A 3W 5s 0.006Ohm SMD Solder Pad 18.1 X 14.5 X 1mm Bulk RoHS: Compliant | 5 |
|
$0.9150 | Buy Now |
|
Master Electronics | PTC Resettable Fuse 7.3A(hold) 14.1A(trip) 20V 100A 3W 5s 0.006Ohm SMD Solder Pad 18.1 X 14.5 X 1mm Bulk RoHS: Compliant | 0 |
|
$0.6580 / $1.3780 | Buy Now |
Part Details for MF-LR730/20-0
MF-LR730/20-0 CAD Models
MF-LR730/20-0 Part Data Attributes
|
MF-LR730/20-0
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-LR730/20-0
Bourns Inc
PTC Resettable Fuse, Surface Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e2 | |
Mounting Feature | SPECIAL MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 29.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 14.5 mm | |
Packing Method | Bulk | |
Reference Standard | CUL; UL | |
Resistance | 0.006 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Placement | AXIAL | |
Terminal Shape | FLAT | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 20 V |