-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 0.045ohm, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK6364
|
Newark | Pptc Resettable Fuse, 1.85A, 24V, 2920 Rohs Compliant: Yes |Bourns MF-LSMF185/24X-2 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 65 |
|
$0.6490 / $0.7810 | Buy Now |
DISTI #
118-MF-LSMF185/24X-2CT-ND
|
DigiKey | 2920 RESETTABLE SMD PPTC 1.85/24 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
301 In Stock |
|
$0.3535 / $0.9000 | Buy Now |
DISTI #
MF-LSMF185/24X-2
|
Avnet Americas | PTC Resettable Fuse 40A 2.5s 24V 0.045Ohm 2-Pin SMD T/R - Tape and Reel (Alt: MF-LSMF185/24X-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2875 / $0.3976 | Buy Now |
DISTI #
652-MF-LSMF185/24X-2
|
Mouser Electronics | Resettable Fuses - PPTC 2920 Resettable SMD PPTC 1.85/24V RoHS: Compliant | 626 |
|
$0.3690 / $0.8800 | Buy Now |
DISTI #
V72:2272_26585616
|
Arrow Electronics | PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 24V 40A 1.5W 2.5s 0.045Ohm SMD Solder Pad 2920 T/R Automotive RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2119 Container: Cut Strips | Americas - 95 |
|
$0.3294 / $0.5346 | Buy Now |
DISTI #
73575230
|
RS | 2920 Resettable SMD PPTC 1.85/24V | Bourns MF-LSMF185/24X-2 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5300 / $0.5600 | RFQ |
|
Onlinecomponents.com | PTC Resettable Fuse - SMD - 1.85/24V RoHS: Compliant | 0 |
|
$0.3476 / $0.7280 | Buy Now |
DISTI #
61255259
|
Verical | PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 24V 40A 1.5W 2.5s 0.045Ohm SMD Solder Pad 2920 T/R Automotive RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2119 | Americas - 95 |
|
$0.3294 | Buy Now |
DISTI #
MF-LSMF185/24X-2
|
TTI | Resettable Fuses - PPTC 2920 Resettable SMD PPTC 1.85/24V RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.3650 / $0.3820 | Buy Now |
|
Ameya Holding Limited | Min Qty: 3000 | 2910 |
|
$0.5658 / $0.5833 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-LSMF185/24X-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-LSMF185/24X-2
Bourns Inc
PTC Resettable Fuse, 0.045ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 7.98 mm | |
Package Style | SMT | |
Package Width | 5.44 mm | |
Packing Method | TR, 13 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.045 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 24 V |