Part Details for MF-LSMF185/33X-2. by Bourns Inc
Overview of MF-LSMF185/33X-2. by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF-LSMF185/33X-2.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MF-LSMF185/33X-2.
|
TTI | Resettable Fuses - PPTC 33V 1.85A-HD 40A MAX RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 2030 In Stock |
|
$0.6480 | Buy Now |