-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T3731
|
Newark | Multifuse, 2920 Smd, 3A, Thermistor Mounting:Smd, Product Range:Mf-Lsmf Series, Holding Current:3A, Tripping Current:5A, Voltage Rating:6V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Automotive Qualification Rohs Compliant: Yes |Bourns MF-LSMF300X-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5348 |
|
$0.6540 / $0.8120 | Buy Now |
DISTI #
23T2826
|
Newark | Ptc Resettable 3.0A 6V Smd 2920 /Tape & Reel - 13" Reel |Bourns MF-LSMF300X-2 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3990 / $0.4080 | Buy Now |
DISTI #
MF-LSMF300X-2CT-ND
|
DigiKey | PTC RESET FUSE 6V 3A 2920 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
348 In Stock |
|
$0.3787 / $0.9700 | Buy Now |
DISTI #
MF-LSMF300X-2
|
Avnet Americas | PTC Resettable Fuse 40A 6V T/R - Tape and Reel (Alt: MF-LSMF300X-2) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3750 / $0.4260 | Buy Now |
DISTI #
652-MF-LSMF300X-2
|
Mouser Electronics | Resettable Fuses - PPTC 6V 3.0A-HD 40A MAX RoHS: Compliant | 2745 |
|
$0.3750 / $0.7600 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 3A(hold) 5A(trip) 6V 40A 1.5W 20s 0.015Ohm SMD Solder Pad 2920 T/R Automotive |
6000 In Stock |
|
$0.3606 / $0.6454 | Buy Now |
DISTI #
84351034
|
Verical | PTC Resettable Fuse 3A(hold) 5A(trip) 6V 40A 1.5W 20s 0.015Ohm SMD Solder Pad 2920 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 100 Package Multiple: 50 | Americas - 6000 |
|
$0.4996 / $0.8390 | Buy Now |
DISTI #
69863341
|
Verical | PTC Resettable Fuse 3A(hold) 5A(trip) 6V 40A 1.5W 20s 0.015Ohm SMD Solder Pad 2920 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Date Code: 2247 | Americas - 6000 |
|
$0.3159 / $0.3188 | Buy Now |
DISTI #
25740382
|
Verical | PTC Resettable Fuse 3A(hold) 5A(trip) 6V 40A 1.5W 20s 0.015Ohm SMD Solder Pad 2920 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 1651 | Americas - 2529 |
|
$0.3666 / $0.5079 | Buy Now |
|
Bristol Electronics | 2870 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-LSMF300X-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-LSMF300X-2
Bourns Inc
PTC Resettable Fuse, Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.85 mm | |
Package Length | 7.98 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.44 mm | |
Packing Method | TR, 13 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.015 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 6 V |