-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 0.05ohm, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ4548
|
Newark | Ptc Resettable Fuse, Aec-Q200, 16V, 1812 Rohs Compliant: Yes |Bourns MF-MSHT110KX-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 909 |
|
$0.8110 / $1.2400 | Buy Now |
DISTI #
14AJ4043
|
Newark | 1812 High Temp Smd Polymer Ptc 1.10A/16V /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns MF-MSHT110KX-2 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4660 / $0.6060 | Buy Now |
DISTI #
118-MF-MSHT110KX-2CT-ND
|
DigiKey | 1812 HIGH TEMP SMD POLYMER PTC 1 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2206 In Stock |
|
$0.4419 / $0.4949 | Buy Now |
DISTI #
MF-MSHT110KX-2
|
Avnet Americas | Resettable Fuse, PPTC, 1812 (4532 Metric), MF-MSHT, 16 V, 1.1 A, 5.5 A, 5 s - Tape and Reel (Alt: MF-MSHT110KX-2) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2125 / $0.4970 | Buy Now |
DISTI #
652-MF-MSHT110KX-2
|
Mouser Electronics | Resettable Fuses - PPTC 16V 1.1A-HD 40A MAX RoHS: Compliant | 404 |
|
$0.4410 / $1.1000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.4270 / $0.5000 | Buy Now | |
|
Quest Components | 17 |
|
$0.7700 / $1.5400 | Buy Now | |
DISTI #
MF-MSHT110KX-2
|
TTI | Resettable Fuses - PPTC 16V 1.1A-HD 40A MAX RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 1500 In Stock |
|
$0.4370 / $0.4720 | Buy Now |
DISTI #
MF-MSHT110KX-2
|
Avnet Americas | Resettable Fuse, PPTC, 1812 (4532 Metric), MF-MSHT, 16 V, 1.1 A, 5.5 A, 5 s - Tape and Reel (Alt: MF-MSHT110KX-2) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2125 / $0.4970 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 1500 |
|
$0.9508 / $1.0418 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-MSHT110KX-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-MSHT110KX-2
Bourns Inc
PTC Resettable Fuse, 0.05ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 4.83 mm | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | AEC-Q200; CUL; TUV; UL | |
Resistance | 0.05 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 16 V |