Part Details for MF-MSMD010-2 by Bourns Inc
Overview of MF-MSMD010-2 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for MF-MSMD010-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
585 In Stock |
|
$0 | Buy Now |
|
Bristol Electronics | 1672 |
|
RFQ | ||
|
Quest Components | FUSE,PTC,RESETTABLE,.1A,60V,SMD,1812-CASE | 267 |
|
$0.2100 / $0.4500 | Buy Now |
|
Quest Components | FUSE,PTC,RESETTABLE,.1A,60V,SMD,1812-CASE | 1600 |
|
$0.5679 / $1.6225 | Buy Now |
|
Quest Components | FUSE,PTC,RESETTABLE,.1A,60V,SMD,1812-CASE | 1337 |
|
$1.2150 / $3.2400 | Buy Now |
|
Quest Components | FUSE,PTC,RESETTABLE,.1A,60V,SMD,1812-CASE | 1148 |
|
$0.3000 / $0.7500 | Buy Now |
Part Details for MF-MSMD010-2
MF-MSMD010-2 CAD Models
MF-MSMD010-2 Part Data Attributes
|
MF-MSMD010-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-MSMD010-2
Bourns Inc
PTC Resettable Fuse, Surface Mount, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Bourns | |
Additional Feature | 0.7 OHMS MINIMUM AT 23 DEG CEL | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING |