-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, CHIP, 1913
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K5089
|
Newark | Multifuse, Smd, 0.14A, Thermistor Mounting:Smd, Product Range:Mf-Msmf Series, Holding Current:140Ma, Tripping Current:340Ma, Voltage Rating:60V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Automotive Rohs Compliant: Yes |Bourns MF-MSMF014-2 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 25855 |
|
$0.3650 / $0.4690 | Buy Now |
DISTI #
79AH4210
|
Newark | Ptc Resettable 0.14A 60V Smd 1812 Rohs Compliant: Yes |Bourns MF-MSMF014-2 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 58500 |
|
$0.2500 / $0.2840 | Buy Now |
DISTI #
51P1620
|
Newark | Fuse, Resettable Ptc, 60V, 140Ma, 1812, Full Reel, Pptc Case Style:1812 (4532 Metric), Product Range:Mf-Msmf Series, Voltage Rating:60Vdc, Holding Current:140Ma, Tripping Current:340Ma, Time To Trip:0.15S, Current Rating Max:40A Rohs Compliant: Yes |Bourns MF-MSMF014-2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2410 / $0.2630 | Buy Now |
DISTI #
02J2715
|
Newark | Fuse, Ptc Reset, 60V, 140Ma, 1812, Pptc Case Style:1812 (4532 Metric), Product Range:Mf-Msmf Series, Voltage Rating:60Vdc, Holding Current:140Ma, Tripping Current:340Ma, Time To Trip:0.15S, Current Rating Max:40A, Length:4.55Mm Rohs Compliant: Yes |Bourns MF-MSMF014-2 Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1820 | Buy Now |
DISTI #
MF-MSMF014-2CT-ND
|
DigiKey | PTC RESET FUSE 60V 140MA 1812 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
56931 In Stock |
|
$0.1273 / $0.3200 | Buy Now |
DISTI #
MF-MSMF014-2
|
Avnet Americas | PTC Resettable Fuse 40A 60V T/R - Tape and Reel (Alt: MF-MSMF014-2) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 58500 |
|
$0.1125 / $0.2840 | Buy Now |
DISTI #
MF-MSMF014-2
|
Avnet Americas | PTC Resettable Fuse 40A 60V T/R - Tape and Reel (Alt: MF-MSMF014-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2500 / $0.2840 | Buy Now |
DISTI #
652-MF-MSMF014-2
|
Mouser Electronics | Resettable Fuses - PPTC 60V .14A-HD 40A MAX RoHS: Compliant | 83546 |
|
$0.1170 / $0.3000 | Buy Now |
DISTI #
70153463
|
RS | Fuse Resettable 40A Sz 4532 0.186x0.134x0.043" SMT 60VDC DCR 0.4 Ohms PCB | Bourns MF-MSMF014-2 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4580 | RFQ |
|
Onlinecomponents.com | PTC Resettable Fuse - 0.14A(hold) 0.34A(trip) - 60V - 40A - 0.8W - 0.40 Ohm - Solder Pad 1812. RoHS: Compliant |
99335 In Stock |
|
$0.1156 / $0.1304 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-MSMF014-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-MSMF014-2
Bourns Inc
PTC Resettable Fuse, Surface Mount, CHIP, 1913
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.1 mm | |
Package Length | 4.73 mm | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | AEC-Q200; CUL; TUV; UL | |
Resistance | 0.4 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 60 V |
This table gives cross-reference parts and alternative options found for MF-MSMF014-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF-MSMF014-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCF250-180-2 | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT, CHIP, ROHS COMPLIANT | TE Connectivity | MF-MSMF014-2 vs TCF250-180-2 |
D42331-000 | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT, CHIP, ROHS COMPLIANT | TE Connectivity | MF-MSMF014-2 vs D42331-000 |
F09744-000 | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT, CHIP, ROHS COMPLIANT | TE Connectivity | MF-MSMF014-2 vs F09744-000 |
TCF/250-180 | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT, CHIP, ROHS COMPLIANT | TE Connectivity | MF-MSMF014-2 vs TCF/250-180 |