-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC4891
|
Newark | Ptc Resettable Fuse, Aec-Q200, 40V, 1812, Pptc Case Style:1812 (4532 Metric), Product Range:Mf-Msmf Series, Voltage Rating:40V, Holding Current:500Ma, Tripping Current:1A, Time To Trip:0.2S, Current Rating Max:20A Rohs Compliant: Yes |Bourns MF-MSMF050/40X-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6218 |
|
$0.3200 / $0.4000 | Buy Now |
DISTI #
118-MF-MSMF050/40X-2CT-ND
|
DigiKey | PTC RESET FUSE 40V 500MA 1812 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8442 In Stock |
|
$0.1773 / $0.4600 | Buy Now |
DISTI #
MF-MSMF050/40X-2
|
Avnet Americas | PTC Resettable Fuse 20A 0.15s 40V 0.15Ohm 2-Pin 1812 T/R - Tape and Reel (Alt: MF-MSMF050/40X-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1688 / $0.3408 | Buy Now |
DISTI #
52AC4891
|
Avnet Americas | PTC Resettable Fuse 20A 0.15s 40V 0.15Ohm 2-Pin 1812 T/R - Product that comes on tape, but is not reeled (Alt: 52AC4891) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Ammo Pack | 6218 Partner Stock |
|
$0.3660 / $0.5100 | Buy Now |
DISTI #
652-MF-MSMF050/40X-2
|
Mouser Electronics | Resettable Fuses - PPTC PTC RESETTABLE 0.5A 40V SMD 1812 RoHS: Compliant | 15329 |
|
$0.1930 / $0.4900 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 0.5A(hold) 1A(trip) 40V 20A 0.8W 0.15s 0.15Ohm SMD Solder Pad 1812 T/R |
12000 In Stock |
|
$0.1802 / $0.1829 | Buy Now |
DISTI #
MF-MSMF050/40X-2
|
Avnet Americas | PTC Resettable Fuse 20A 0.15s 40V 0.15Ohm 2-Pin 1812 T/R - Tape and Reel (Alt: MF-MSMF050/40X-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1688 / $0.3408 | Buy Now |
DISTI #
52AC4891
|
Avnet Americas | PTC Resettable Fuse 20A 0.15s 40V 0.15Ohm 2-Pin 1812 T/R - Product that comes on tape, but is not reeled (Alt: 52AC4891) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Ammo Pack | 6218 Partner Stock |
|
$0.3660 / $0.5100 | Buy Now |
DISTI #
MF-MSMF050/40X-2
|
Avnet Americas | PTC Resettable Fuse 20A 0.15s 40V 0.15Ohm 2-Pin 1812 T/R - Tape and Reel (Alt: MF-MSMF050/40X-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1688 / $0.3408 | Buy Now |
DISTI #
52AC4891
|
Avnet Americas | PTC Resettable Fuse 20A 0.15s 40V 0.15Ohm 2-Pin 1812 T/R - Product that comes on tape, but is not reeled (Alt: 52AC4891) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Ammo Pack | 6218 Partner Stock |
|
$0.3660 / $0.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-MSMF050/40X-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-MSMF050/40X-2
Bourns Inc
PTC Resettable Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.85 mm | |
Package Length | 4.83 mm | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; UL | |
Resistance | 0.15 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 40 V |