-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y1377
|
Newark | Fuse, Ptc Resettable, 24V, 1.1A, 1812, Pptc Case Style:1812 (4532 Metric), Product Range:Mf-Msmf Series, Voltage Rating:24Vdc, Holding Current:1.1A, Tripping Current:2.2A, Time To Trip:0.5S, Current Rating Max:20A Rohs Compliant: Yes |Bourns MF-MSMF110/24X-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 55 |
|
$0.4540 / $0.4880 | Buy Now |
DISTI #
23T2828
|
Newark | Fuse, Ptc Resettable, 24V, 1.1A, 1812, Pptc Case Style:1812 (4532 Metric), Product Range:Mf-Msmf Series, Voltage Rating:24Vdc, Holding Current:1.1A, Tripping Current:2.2A, Time To Trip:0.5S, Current Rating Max:20A Rohs Compliant: Yes |Bourns MF-MSMF110/24X-2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3170 / $0.4230 | Buy Now |
DISTI #
MF-MSMF110/24X-2CT-ND
|
DigiKey | PTC RESET FUSE 24V 1.1A 1812 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
18761 In Stock |
|
$0.1773 / $0.4600 | Buy Now |
DISTI #
MF-MSMF110/24X-2
|
Avnet Americas | PTC Resettable Fuse 20A 24V T/R - Tape and Reel (Alt: MF-MSMF110/24X-2) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 18000 |
|
$0.1940 | Buy Now |
DISTI #
MF-MSMF110/24X-2
|
Avnet Americas | PTC Resettable Fuse 20A 24V T/R - Tape and Reel (Alt: MF-MSMF110/24X-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3000 / $0.3408 | Buy Now |
DISTI #
MF-MSMF110/24X-2
|
Avnet Americas | PTC Resettable Fuse 20A 24V T/R - Tape and Reel (Alt: MF-MSMF110/24X-2) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
41Y1377
|
Avnet Americas | PTC Resettable Fuse 20A 24V T/R - Product that comes on tape, but is not reeled (Alt: 41Y1377) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days Container: Ammo Pack | 55 Partner Stock |
|
$0.4540 / $0.4880 | Buy Now |
DISTI #
652-MF-MSMF110/24X-2
|
Mouser Electronics | Resettable Fuses - PPTC 24V 1.1A-HD 20A MAX RoHS: Compliant | 0 |
|
$0.1930 / $0.4500 | Order Now |
DISTI #
71279300
|
RS | PTC RESETTABLE 1.1A 24V SMD 1812 | Bourns MF-MSMF110/24X-2 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4220 | RFQ |
|
Onlinecomponents.com | PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 24V 20A 0.8W 0.5s 0.06Ohm SMD Solder Pad 1812 T/R Automotive RoHS: Compliant |
8250 In Stock |
|
$0.1787 / $0.1838 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-MSMF110/24X-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-MSMF110/24X-2
Bourns Inc
PTC Resettable Fuse, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks, 1 Day | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 4.83 mm | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | AEC-Q200; CUL; TUV; UL | |
Resistance | 0.06 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 24 V |