-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, CHIP, 1206
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M6030
|
Newark | Fuse, Ptc Reset, 30V, 120Ma, 1206, Pptc Case Style:1206 (3216 Metric), Product Range:Mf-Nsmf Series, Voltage Rating:30Vdc, Holding Current:120Ma, Tripping Current:290Ma, Time To Trip:0.2S, Current Rating Max:10A, External Depth:0.9Mmrohs Compliant: Yes |Bourns MF-NSMF012-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.3360 / $0.4470 | Buy Now |
DISTI #
97K4781
|
Newark | Ptc Resettable Fuses, Holding Current:120Ma, Tripping Current:290Ma, Initial Resistance Max:8.5Ohm, Operating Voltage:30V, Series:Multifuse, Ptc Fuse Case:1206, Initial Resistance Min:1.35Ohm Rohs Compliant: Yes |Bourns MF-NSMF012-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3850 |
|
$0.2660 | Buy Now |
DISTI #
02J2729
|
Newark | Fuse, Resettable Ptc, 30V, 120Ma, 1206, Full Reel, Product Range:Mf-Nsmf Series, Voltage Rating:30V, Holding Current:120Ma, Tripping Current:290Ma, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Bourns MF-NSMF012-2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2570 / $0.2890 | Buy Now |
DISTI #
MF-NSMF012-2CT-ND
|
DigiKey | PTC RESET FUSE 30V 120MA 1206 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
50191 In Stock |
|
$0.1343 / $0.3400 | Buy Now |
DISTI #
MF-NSMF012-2
|
Avnet Americas | PTC Resettable Fuse 10A 30V T/R - Tape and Reel (Alt: MF-NSMF012-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 6000 |
|
$0.1187 / $0.3124 | Buy Now |
DISTI #
MF-NSMF012-2
|
Avnet Americas | PTC Resettable Fuse 10A 30V T/R - Tape and Reel (Alt: MF-NSMF012-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2750 / $0.3124 | Buy Now |
DISTI #
MF-NSMF012-2
|
Avnet Americas | PTC Resettable Fuse 10A 30V T/R - Tape and Reel (Alt: MF-NSMF012-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
89M6030
|
Avnet Americas | PTC Resettable Fuse 10A 30V T/R - Product that comes on tape, but is not reeled (Alt: 89M6030) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Ammo Pack | 3000 Partner Stock |
|
$0.3360 / $0.4470 | Buy Now |
DISTI #
97K4781
|
Avnet Americas | PTC Resettable Fuse 10A 30V T/R - Product that comes on tape, but is not reeled (Alt: 97K4781) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Ammo Pack | 3850 Partner Stock |
|
$0.3950 / $0.5060 | Buy Now |
DISTI #
652-MF-NSMF012-2
|
Mouser Electronics | Resettable Fuses - PPTC 30V .12A-HD 10A MAX RoHS: Compliant | 46496 |
|
$0.1360 / $0.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-NSMF012-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-NSMF012-2
Bourns Inc
PTC Resettable Fuse, Surface Mount, CHIP, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.1 mm | |
Package Length | 3.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | AEC-Q200; CUL; TUV; UL | |
Resistance | 1.35 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 30 V |