-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK1645
|
Newark | Pptc Resettable Fuse, 100A, 6V, 1206 Rohs Compliant: Yes |Bourns MF-NSMF110/6X-2 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3990 |
|
$0.5640 / $0.7830 | Buy Now |
DISTI #
118-MF-NSMF110/6X-2CT-ND
|
DigiKey | FUSE RESET PPTC 1206 1.1A/6V Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8000 In Stock |
|
$0.2889 / $0.7400 | Buy Now |
DISTI #
MF-NSMF110/6X-2
|
Avnet Americas | 1206 RESETTABLE SMD PPTC 1.1A/6V - Tape and Reel (Alt: MF-NSMF110/6X-2) Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
652-MF-NSMF110/6X-2
|
Mouser Electronics | Resettable Fuses - PPTC 1206 Resettable SMD PPTC 1.1A/6V RoHS: Compliant | 7945 |
|
$0.2770 / $0.7300 | Buy Now |
DISTI #
V72:2272_28706184
|
Arrow Electronics | PTC Resettable Fuse 2A(hold) 4A(trip) 6V 100A 0.7W 1s 0.02Ohm SMD Solder Pad 1206 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2323 Container: Cut Strips | Americas - 3984 |
|
$0.5217 / $0.5463 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2680 / $0.3140 | Buy Now |
DISTI #
76084984
|
Verical | PTC Resettable Fuse 2A(hold) 4A(trip) 6V 100A 0.7W 1s 0.02Ohm SMD Solder Pad 1206 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 36 Package Multiple: 1 | Americas - 4000 |
|
$0.3612 / $0.8737 | Buy Now |
DISTI #
76843655
|
Verical | PTC Resettable Fuse 2A(hold) 4A(trip) 6V 100A 0.7W 1s 0.02Ohm SMD Solder Pad 1206 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2323 | Americas - 3984 |
|
$0.5217 / $0.5408 | Buy Now |
DISTI #
C1S134602506393
|
Chip1Stop | 1206 Resettable SMD PPTC 1.1A/6V RoHS: Compliant pbFree: Yes Container: Cut Tape | 4000 |
|
$0.2890 / $0.7290 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2680 / $0.3140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy